DAP222TL
Diode Switching 80V 0.3A 3-Pin EMD T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: DAP222TL
Secondary Manufacturer Part#: DAP222TL
- RoHS 10 Compliant
- Tariff Charges
- Ultra-small mold package(EMD3)
- High reliability.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOT-416 | ||
| Dual Common Anode | ||
| Surface Mount | ||
| 4 | ||
| 1.2 | ||
| 3 | ||
| 150 °C | ||
| 80 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |