PDP SEO Portlet

DAN217T146

Diode Switching 80V 0.3A 3-Pin SMD T/R

Manufacturer:Rohm
Avnet Manufacturer Part #: DAN217T146
Secondary Manufacturer Part#: DAN217T146
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DAN217T146 is a surface mount silicon epitaxial planer Switching Diode features small mould type (SMD3) and high reliability. It is suitable for ultra high speed switching. It can also be used in coin processing machines, AC Servo, electric bike, stepper motor and brushed DC motor control, DVR/DVS, portable data terminal, surveillance camera for network, machine vision camera for industrial, embedded pc and solar power inverters.

  • 150°C Junction temperature

Technical Attributes

Find Similar Parts

Description Value
100
SOT-346
Dual Series
Surface Mount
4
1.2
3
150 °C
80
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000