CDZVT2R6.8B
Diode Zener Single 6.8V 100mW 2-Pin VMN Embossed T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: CDZVT2R6.8B
Secondary Manufacturer Part#: CDZVT2R6.8B
- RoHS 10 Compliant
- Tariff Charges
- High reliability
- Small mold type
- Junction temperature 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-923 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 100 | ||
| CDZV Series | ||
| 6.8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |