PDP SEO Portlet

CDZVT2R6.2B

Diode Zener Single 6.2V 100mW 2-Pin VMN Embossed T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: CDZVT2R6.2B
Secondary Manufacturer Part#: CDZVT2R6.2B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability
  • Small mold type
  • Junction temperature 150°C

Technical Attributes

Find Similar Parts

Description Value
SOD-923
Surface Mount
2
150 °C
100
CDZV Series
6.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  40000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.10986
16000+
$0.10833
24000+
$0.10685
40000+
$0.10541
80000+
$0.10263
200000+
$0.10000
400000+
$0.09750