BV2HD045EFU-CE2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 A | ||
| 7 V | ||
| 21 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 16 | ||
| 2 | ||
| 75 mOhm | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 16HSSOP | ||
| 16 | ||
| Automotive | ||
| HSSOP | ||
| 0.045 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |