BV1LB028FPJ-CE1
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BV1LB028FPJ-CE1
Secondary Manufacturer Part#: BV1LB028FPJ-CE1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 A | ||
| 5.5 V | ||
| 40 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 50 mOhm | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 3TO-252-J | ||
| 3 | ||
| Automotive | ||
| TO-252-J | ||
| 0.028 Ohm | ||
| Low Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |