PDP SEO Portlet

BU9882F-WE2

Official logo for Rohm
Manufacturer:Rohm
Product Category: 内存, EEPROM
Avnet Manufacturer Part #: BU9882F-WE2
Secondary Manufacturer Part#: BU9882F-WE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
400 kHz
2 Kb
Yes
SOP
Surface Mount
Serial
Serial
Tin-Copper
260
3 mA
128 x 8bit x 2
2 Kb
Surface Mount
14
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
128x8x2
14SOP
14
8.7 x 4.4 x 1.39 mm
1Kbit I2C Serial EEPROM
No
SOP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000