PDP SEO Portlet

BU7487SFV-E2

OP Amp Quad GP 5.5V 14-Pin SSOP Embossed T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BU7487SFV-E2
Secondary Manufacturer Part#: BU7487SFV-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground sense and full swing output. This series has extended operational amplifiers BU7485SG/BU7486Sxxx/BU7487Sxx which can operate over a wider temperature range (-40°C to +105°C). These ICs have wide band, high slew rate, low voltage operation and low input bias current, making the operational amplifiers suitable for portable equipment and sensor application.

·High Slew Rate
·Wide Bandwidth
·Low Input Bias Current
·Output Full Swing

Technical Attributes

Find Similar Parts

Description Value
260
0.000001@3 uA
9.5 mV
Surface Mount
4
8 mA
5.5 V
-40 to 105 °C
14SSOP
14
Single Supply
5 x 4.4 x 1.15
No
No
SSOP
General Purpose Amplifier
10@3V V/us
105 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: