BU64253GWZ-TR
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: BU64253GWZ-TR
Secondary Manufacturer Part#: BU64253GWZ-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Voice Coil Motor Driver | ||
| 1.6 mA | ||
| Voice Coil | ||
| Surface Mount | ||
| 1 | ||
| 6 | ||
| 2.5, 4.5 V | ||
| -25 to 85 °C | ||
| 85 °C | ||
| -25 °C | ||
| 100 mA | ||
| 6UCSP30L1A | ||
| 6 | ||
| 1.13 x 0.72 x 0.27 mm | ||
| Industrial | ||
| 4.5 V | ||
| 2.5 V | ||
| Voice Coil Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8472909080 |
| Schedule B: | 8472909002 |