BU4051BCFV-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
模拟开关和多路复用器, 模拟开关、多路复用器和解复用器
Avnet Manufacturer Part #: BU4051BCFV-E2
Secondary Manufacturer Part#: BU4051BCFV-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| SSOP-B | ||
| Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Tin-Copper | ||
| 260 | ||
| 950@5V Ohm | ||
| 550@5V ns | ||
| Surface Mount | ||
| 8:1, 1:8 | ||
| 1 | ||
| 16 | ||
| 8 | ||
| 1 | ||
| 950 O | ||
| 0.005@5V mA | ||
| ±9|18|±1.5|3|±3|±5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16SSOP-B | ||
| 16 | ||
| Single Supply | ||
| 5 x 4.4 x 1.05 mm | ||
| No | ||
| SSOP-B | ||
| 3V to 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |