BU33UV7NUX-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: BU33UV7NUX-E2
Secondary Manufacturer Part#: BU33UV7NUX-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 94 % | ||
| 4.5 V | ||
| 600 mV | ||
| 4.5 V | ||
| 0.6 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 500 mA | ||
| Fixed | ||
| 3.3 V | ||
| 10VSON | ||
| 10 | ||
| Industrial | ||
| VSON | ||
| 800 kHz | ||
| 800 kHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |