PDP SEO Portlet

BU33SD5WG-TR

Manufacturer:Rohm
Avnet Manufacturer Part #: BU33SD5WG-TR
Secondary Manufacturer Part#: BU33SD5WG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.7 V
1.7 to 6 V
Tin|Tin-Copper
15 mV
25 mV
260
Surface Mount
1
5
1
-40 to 105 °C
105 °C
-40 °C
0.5 A
Fixed
3.3 V
5SSOP
5
Positive
2.9 x 1.6 x 1.1
3.3V 500mA LDO Voltage Regulators
Extended Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000