BU28TD3WG-TR
LDO Regulator Pos 2.8V 0.2A 5-Pin SSOP T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: BU28TD3WG-TR
- RoHS 10 Compliant
- Tariff Charges
·High-accuracy output voltage of ±1% (±25 mV on Vout < 2.5V products)
·High ripple rejection: 70 dB (Typ., 1 kHz,)
·Compatible with small ceramic capacitor (CIN=Co=0.47 µF)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| Fixed | ||
| null | ||
| 1.7 V | ||
| 6 V | ||
| -40 °C | ||
| 200 mA | ||
| null | ||
| 2.8 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| SSOP | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |