BU24020GU-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: BU24020GU-E2
Secondary Manufacturer Part#: BU24020GU-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2-Channel Micro-Step System Lens Driver | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 10 mA | ||
| DC, Stepper, Voice Coil | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 24 | ||
| 2.7, 3.6 V | ||
| -20 to 85 °C | ||
| 85 °C | ||
| -20 °C | ||
| 500 mA | ||
| 24VCSP85H2 | ||
| 24 | ||
| 2.6 x 2.6 x 0.75 mm | ||
| Industrial | ||
| VCSP85H2 | ||
| 3.6 V | ||
| 2.7 V | ||
| 2-Channel Micro-Step System Lens Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |