BSS5130AT116
Transistor GP BJT PNP 30V 1A 3-Pin SOT-23 T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 V | ||
| 1 A | ||
| 270 | ||
| 3 | ||
| 150 °C | ||
| 200 mW | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |