BSS138BKT116
Transistor MOSFET N-CH 60V 400mA 3-Pin SOT-23 Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSS138BKT116
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 60 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 350 mW | ||
| N Channel | ||
| 680 mohm | ||
| 150 °C | ||
| 400 mA | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |