PDP SEO Portlet

BR93L66RFJ-WE2

Official logo for Rohm
Manufacturer:Rohm
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: BR93L66RFJ-WE2
Secondary Manufacturer Part#: BR93L66RFJ-WE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 Kb
No
SOP-J
Surface Mount
Serial(Microwire)
3-Wire, Serial Microwire
Tin
265
4.5 mA
200 ns
256 x 16bit
Surface Mount
8
2 MHz
-40 to 85 °C
85 °C
-40 °C
256x16
8SOP-J
8
4.9 x 3.9 x 1.38 mm
4Kbit Microwire Serial EEPROM
1.8 to 5.5 V
No
SOP-J
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542.32.00.51
Schedule B: 8542.32.00.50
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: