BR34E02FVT-3E2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 kHz | ||
| 40 Year | ||
| 2 Kb | ||
| Yes | ||
| TSSOP-B | ||
| Surface Mount | ||
| Serial-I2C | ||
| I2C | ||
| Pure Tin | ||
| 260 °C | ||
| 2 mA | ||
| 900 ns | ||
| 256 x 8bit | ||
| 2 Kb | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256x8 | ||
| 8TSSOP-B | ||
| 8 | ||
| 3 x 4.4 x 1 mm | ||
| 2Kbit I2C Serial EEPROM | ||
| 1.7 to 5.5 V | ||
| 0 | ||
| Industrial | ||
| TSSOP-B | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542310000 |