PDP SEO Portlet

BR25G256FJ-5AE2

EEPROM, Serial SPI, 256 Kbit, 32K x 8bit, 20 MHz, 8 Pins, SOP-J

Official logo for Rohm
Manufacturer:Rohm
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: BR25G256FJ-5AE2
Secondary Manufacturer Part#: BR25G256FJ-5AE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BR25G256FJ-5AE2 is a 256Kbit serial EEPROM of SPI BUS interface. Typical applications include ordinary electronic equipment (such as AV equipment, OA equipment, telecommunication equipment, home electronic appliances, amusement equipment, etc.).

  • SPI BUS mode (CPOL, CPHA)=(0, 0), (1, 1)
  • Page size: 64 byte, bit format: 32768 x 8 bit
  • 64 byte write lockable identification page (ID page)
  • Address auto increment function at read operation, auto erase and auto end function at data rewrite
  • Supply voltage: 1.6V to 5.5V
  • Write protect block setting by software memory array 1/4, 1/2, whole, HOLD function by the HOLDB pin
  • Prevention of write mistake: write prohibition at power on, write prohibition by the WPB pin
  • Write prohibition block setting, prevention of write mistake at low voltage
  • 20MHz max clock frequency, 4million times (Ta=25°C) write cycles
  • SOP-J8 package, -40 to +85°C ambient operating temperature

Technical Attributes

Find Similar Parts

Description Value
SOP-J
Surface Mount
SPI
32K x 8bit
8
85 °C
-40 °C
256Kbit Serial SPI EEPROM
5.5 V
1.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000