PDP SEO Portlet

BR25G1MFJ-5AE2

1024KBIT, SPI BUS, SERIAL EEPROM: BR25G1

Official logo for Rohm
Manufacturer:Rohm
Product Category: 内存, EEPROM
Avnet Manufacturer Part #: BR25G1MFJ-5AE2
Secondary Manufacturer Part#: BR25G1MFJ-5AE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BR25G1MFJ-5AE2 is a 1Mbit serial EEPROM of SPI BUS interface. It is used in applications such as ordinary electronic equipment (such as AV equipment, OA equipment, telecommunication equipment, home electronic appliances, amusement equipment, etc).

  • SPI bus type, operating voltage range from 1.6V to 5.5V
  • 1Mbit capacity, page size is 256byte, bit format is 131072 x 8bit
  • 256byte write lockable identification page (ID page)
  • Address auto increment function at read operation
  • Auto erase and auto end function at data rewrite
  • Write protect block setting by software memory array 1/4, 1/2, whole
  • HOLD function by the HOLDB pin, prevention of write mistake
  • Write prohibition at power on, write prohibition by the WPB pin, write prohibition block setting
  • Clock frequency is 20MHz maximum, write time is 3.5ms maximum
  • Ambient temperature range from -40°C to +85°C, SOP-J8 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: