BR24T128FVT-WE2
EEPROM, 128 Kbit, 16K x 8bit, I2C, 400 kHz, TSSOP-B, 8 Pins
Click image to enlarge
Manufacturer:Rohm
Product Category:
Uncategorized
Avnet Manufacturer Part #: BR24T128FVT-WE2
Secondary Manufacturer Part#: BR24T128FVT-WE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 kHz | ||
| 128 Kb | ||
| Yes | ||
| Serial (I2C) | ||
| Tin-Copper | ||
| 260 | ||
| 2.5 mA | ||
| 900 ns | ||
| 128 KBit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 16Kx8 | ||
| 8TSSOP-B | ||
| 8 | ||
| 3 x 4.4 x 1 mm | ||
| 1.6 to 5.5 V | ||
| No | ||
| TSSOP-B | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |