PDP SEO Portlet

BR24G64NUX-3TTR

Official logo for Rohm
Manufacturer:Rohm
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: BR24G64NUX-3TTR
Secondary Manufacturer Part#: BR24G64NUX-3TTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
64 Kb
Yes
VSON
Surface Mount
Serial (I2C)
I2C
Pure Tin
260
2 mA
900 ns
8K x 8bit
Surface Mount
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
8Kx8
8VSON
8
2 x 3 x 0.58(Max)
64Kbit I2C Serial EEPROM
1.6 to 5.5 V
No
Industrial
VSON
5.5 V
1.6 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
1+
$0.00000