BR24G64FJ-5E2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 MHz | ||
| 200 Year | ||
| 64 Kb | ||
| Yes | ||
| SOP-J | ||
| Surface Mount | ||
| Serial I2C | ||
| I2C | ||
| 260 °C | ||
| 2 mA | ||
| 8K x 8bit | ||
| 64 Kb | ||
| Surface Mount | ||
| 8 | ||
| 1 MHz | ||
| 1.6 to 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8K x 8 | ||
| 8SOP-J | ||
| 8 | ||
| 4.9 x 3.9 x 1.375 mm | ||
| 64Kbit I2C Serial EEPROM | ||
| 1.6 to 5.5V V | ||
| No | ||
| Industrial | ||
| SOP-J | ||
| 5.5 V | ||
| 1.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |