PDP SEO Portlet

BR24G512F-3AGTE2

Official logo for Rohm
Manufacturer:Rohm
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: BR24G512F-3AGTE2
Secondary Manufacturer Part#: BR24G512F-3AGTE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
512 Kb
Yes
SOP
Surface Mount
Serial (I2C)
I2C
Pure Tin
260
4.5 mA
450 ns
64K x 8bit
Surface Mount
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
64Kx8
8SOP
8
5 x 4.4 x 1.5
512Kbit I2C Serial EEPROM
1.7 to 5.5 V
No
Industrial
SOP
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000