PDP SEO Portlet

BR24G256FVT-3AGE2

Official logo for Rohm
Manufacturer:Rohm
Product Category: 内存, EEPROM
Avnet Manufacturer Part #: BR24G256FVT-3AGE2
Secondary Manufacturer Part#: BR24G256FVT-3AGE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 MHz
256 Kb
Yes
TSSOP-B
Surface Mount
Serial (I2C)
I2C
Pure Tin
260
4.5 mA
450 ns
32K x 8bit
256 Kb
Surface Mount
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
32Kx8
8TSSOP-B
8
3 x 4.4 x 1
256Kbit I2C Serial EEPROM
1.7 to 5.5 V
No
Industrial
TSSOP-B
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000