PDP SEO Portlet

BR24G256FJ-3AGTE2

EEPROM Serial I2C 256Kbit 32K X 8 1.7V to 5.5V 8-Pin SOP-J Emboss T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: BR24G256FJ-3AGTE2
Secondary Manufacturer Part#: BR24G256FJ-3AGTE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BR24G256FJ-3AGTE2 is a 256kB 2-wire I²C bus Electrically Erasable Programmable Read-Only Memory (EEPROM) with 1.7 to 5.5V wide Limit of operating voltage, possible fast mode 1MHz operation. It features single power source operation most suitable for battery use. It is also features all controls available by 2 ports of serial clock (SCL) and serial data (SDA) and other devices than EEPROM can be connected to the same port, saving microcontroller port.

  • Page write mode useful for initial value write at factory shipment
  • Self-timed programming cycle
  • Low current consumption
  • Prevention of write mistake
  • Write (write protect) function added
  • Prevention of write mistake at low voltage
  • More than 1million write cycles
  • More than 40 years data retention
  • Noise filter built-in SCL/SDA terminal
  • Initial delivery state FFh

Technical Attributes

Find Similar Parts

Description Value
40 Year
256 Kb
Yes
SOP-J
Surface Mount
Serial I2C
I2C
Pure Tin
260 °C
2.5 mA
50 ns
32K x 8bit
Surface Mount
8
1 MHz
1.6, 5.5 V
-40 to 85 °C
85 °C
-40 °C
32K x 8
8SOP-J
8
4.9 x 3.9 x 1.375 mm
256Kbit I2C Serial EEPROM
1.7 to 5.5 V
No
Industrial
SOP-J
5.5 V
1.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000