PDP SEO Portlet

BR24G1MFVT-5AE2

EEPROM, 1 Mbit, 128K x 8bit, Serial I2C (2-Wire), 1 MHz, TSSOP-B-8

Official logo for Rohm
Manufacturer:Rohm
Product Category: 内存, EEPROM
Avnet Manufacturer Part #: BR24G1MFVT-5AE2
Secondary Manufacturer Part#: BR24G1MFVT-5AE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BR24G1MFVT-5AE2 is a BR24G1Mxxx-5A series 1Mbit serial EEPROM of I²C BUS interface. It features prevention of miswriting for WP (Write Protect) function added, prevention of miswriting at low voltage. Applications includes ordinary electronic equipment (such as AV equipment, OA equipment, telecommunication equipment, home electronic appliances, amusement equipment, etc.).

  • TSSOP-B8 packing, 1Mbit capacity, process code, revision
  • 4 million times (Ta = 25 °C) write cycles, 200 years (Ta = 55 °C) data retention
  • Maximum write cycle time is 3.5ms maximum
  • 1.7V to 5.5V wide limit of operating voltage, possible 1MHz operation
  • Page write mode 256byte
  • Bit format 128K x 8bit
  • Low current consumption
  • Noise filter built in SCL/SDA pin
  • Initial delivery state FFh
  • Ambient operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000