PDP SEO Portlet

BR24G08FVT-5E2

EEPROM, 8 Kbit, 1K x 8bit, I2C, 1 MHz, TSSOP-B, 8 Pins

Official logo for Rohm
Manufacturer:Rohm
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: BR24G08FVT-5E2
Secondary Manufacturer Part#: BR24G08FVT-5E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BR24G08FVT-5E2 is a 8Kbit serial EEPROM of I²C BUS interface. Typical applications include ordinary electronic equipment (such as AV equipment, OA equipment, telecommunication equipment, home electronic appliances, amusement equipment, etc.).

  • All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
  • 1.6V to 5.5V wide limit of operating voltage, possible 1MHz operation
  • Page write mode 16byte, bit format 1K x 8bit
  • Low current consumption
  • Prevention of miswriting: WP (write protect) function added, prevention of miswriting at low voltage
  • Noise filter built in SCL/SDA pin, initial delivery state FFh
  • Write cycles: 4million times (Ta=25°C, VCC=1.6V to 5.5V)
  • Data retention: 200 Years (Ta=55°C, VCC=1.6V to 5.5V)
  • Write cycle time is 3.5ms max at Ta=-40°C to +85°C, VCC=1.6V to 5.5V
  • TSSOP-B8 package, -40 to +85°C ambient operating temperature

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 99999999
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: