BR24G02FJ-3GTE2
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3V 8-Pin SOP-J Embossed T/R
The BR24G02FJ-3GTE2 is a 2kB 2-wire I²C bus Electrically Erasable Programmable Read-Only Memory (EEPROM) with 1.6 to 5.5V wide Limit of operating voltage, possible fast mode 400KHz operation. It features single power source operation most suitable for battery use. It is completely conforming to the world standard I²C BUS and other devices than EEPROM can be connected to the same port, saving microcontroller port.
- Up to 8 byte in page write mode
- Bit format 256 x 8
- Self-timed programming cycle
- Low current consumption
- Prevention of write mistake
- Write (write protect) function added
- Prevention of write mistake at low voltage
- More than 1million write cycles
- More than 40 years data retention
- Noise filter built-in SCL/SDA terminal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 kHz | ||
| 2 mA | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 2 KB | ||
| null | ||
| 400 kHz | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| 5.5 V | ||
| 1.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |