PDP SEO Portlet

BR24G02F-3GTE2

Manufacturer:Rohm
Product Category: 記憶體, EEPROM
Avnet Manufacturer Part #: BR24G02F-3GTE2
Secondary Manufacturer Part#: BR24G02F-3GTE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
SOP
Surface Mount
Serial (I2C)
I2C
Pure Tin
260
2 mA
900 ns
256 x 8bit
Surface Mount
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
256x8
8SOP
8
5 x 4.4 x 1.5
2Kbit I2C Serial EEPROM
1.6 to 5.5 V
No
Industrial
SOP
5.5 V
1.6 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542.32.7500
Schedule B: 8542.32.7500
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: