BR24A64F-WME2
EEPROM Serial-I2C 64K-Bit 8K x 8 3.3V/5V 8-Pin SOP T/R
The BR24A64F-WME2 is a serial EEPROM of I2C bus interface in 8 pin SOP package. A serial EEPROM (Electrically Erasable Programmable Read Only Memory) is a non-volatile memory optimized for data retention with I2C bus interface. This serial EEPROM operates at 2.5V to 5.5V making them ideal for battery powered devices.
- Memory size is 64Kbit, memory configuration is 8K x 8bit format and number of pages is 32byte
- Completely conforming to I2C standard & all controls available by serial clock and serial data ports
- Clock frequency is 400KHz
- Page write mode useful for initial value write at factory shipment
- Auto erase and auto end function at data rewrite
- Low current consumption at write operation is 1.2mA, read operation is 0.2mA, standby is 0.1µA at 5V
- Data rewrite up to 1,000,000 times(Ta?25°C), data kept for 40 years(Ta?25°C)
- Noise filter built-in SCL / SDA terminal
- Automotive grade AEC-Q100 qualified
- Operating temperature range from -40°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOP | ||
| Surface Mount | ||
| I2C | ||
| 8K x 8bit | ||
| 8 | ||
| 105 °C | ||
| -40 °C | ||
| 64Kbit I2C Serial EEPROM | ||
| 5.5 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |