BP5220A
Conv DC-DC Single Step Down 8V to 38V 8-Pin SIP
Click image to enlarge
Manufacturer:Rohm
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: BP5220A
- RoHS 10 Compliant
- Tariff Charges
·Wide input voltage range
·High conversion efficiency
·Output ON/OFF pin built-in
·Output voltage setting pin built-in
·Heatsink-free small package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Fixed | ||
| null | ||
| Buck (Step Down) | ||
| null | ||
| 38 V | ||
| 85 % | ||
| -20 °C | ||
| 1 A | ||
| null | ||
| 5 V | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| 70 °C | ||
| 190 kHz | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |