PDP SEO Portlet

BM63577S-VA

Official logo for Rohm
Manufacturer:Rohm
Product Category: null
Avnet Manufacturer Part #: BM63577S-VA
Secondary Manufacturer Part#: BM63577S-VA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3phase DC/AC Inverter
  • 600V/30A rating
  • Low side IGBT open emitter
  • Built -in bootstrap diode
  • High side IGBT gate driver(HVIC)
  • Low side IGBT gate driver(LVIC)
  • Fault signal(LVIC) corresponding to SCP (Low Side IGBT), TSD, UVLO fault
  • Input interface 3.3V, 5V line
  • UL1557 file E468261 recognized

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8541500080
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:60  Mult:60  
USD $: