BM61M41RFV-CE2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Isolated | ||
| Surface Mount | ||
| 55 ns | ||
| Tin-Copper | ||
| 260 °C | ||
| 15 ns | ||
| 5.5, 24 V | ||
| 65 ns | ||
| 15 ns | ||
| 65 ns | ||
| 65 ns | ||
| 4.5, 9 V | ||
| Surface Mount | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 1 | ||
| 4 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 55 ns | ||
| 0.45 Ohm | ||
| 10SSOP-BW | ||
| 4 A | ||
| 10 | ||
| MOSFET | ||
| 3.5 x 8 x 1.7 mm | ||
| AEC-Q100 | ||
| No | ||
| Automotive | ||
| SSOP-BW | ||
| 5.5, 24 V | ||
| 4.5, 9 V | ||
| 5, 18 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |