BH6789FVM-GTR
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: BH6789FVM-GTR
Secondary Manufacturer Part#: BH6789FVM-GTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1-Phase Full-Wave Fan Motor Driver | ||
| Pure Tin | ||
| 260 °C | ||
| 8 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 8.9, 26 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 8MSOP | ||
| 8 | ||
| 2.9 x 2.8 x 0.75 mm | ||
| MSOP | ||
| 1-Phase Full Wave Fan Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |