BH1621FVC-TR
Light to Current Ambient Light Sensor Analog(Current) O/P 0lux to 50000lux 5-Pin WSOF Embossed T/R
Analog current output type ambient light sensor IC is composed of photodiodes,amplifiers and current mirror circuits. The output current can be converted to the voltage value by external resistor.
·Spectral responsibility is approximates human eyes response
·Output current which is proportionate to the light
·Supply voltage operates from 2.4V
·Built-in shutdown function
·Control output current gain in 2 steps is possible
·1.8V logic input interface
·An automatic dimming system can be composed of the connection with Rohm LED driver IC (BD608x/BD609x).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 85 °C | ||
| -40 °C | ||
| Analog | ||
| WSOF | ||
| Surface Mount | ||
| Ambient Light Sensor | ||
| 5.5 | ||
| 2.4 | ||
| 560 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |