PDP SEO Portlet

BD9P208MUF-CE2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD9P208MUF-CE2
Secondary Manufacturer Part#: BD9P208MUF-CE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
VQFN
Surface Mount
40 V
3.5 V
Pure Tin
260 °C
40 V
3.5 V
Surface Mount
1
1
24
1
3.5 to 40 V
-40 to 125 °C
125 °C
-40 °C
2 A
Adjustable
0.8 to 8.5 V
24VQFN
24
4 x 4 x 0.88 mm
Automotive
VQFN
2 to 2.4 MHz
2.2 MHz
Synchronous Buck

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: