BD9P108MUF-CE2
DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.5 to 40V in, 0.8 to 8.5V/1A out
Click image to enlarge
Manufacturer:Rohm
Product Category:
电源管理, 电压调节器, 直流/直流开关稳压器
Avnet Manufacturer Part #: BD9P108MUF-CE2
Secondary Manufacturer Part#: BD9P108MUF-CE2
- RoHS 10 Compliant
- Tariff Charges
BD9P108MUF-CE2 is a single buck DC/DC converter for automotive. It is current mode synchronous buck DC/DC converter integrating POWER MOSFETs. Application includes automotive powered supplies, consumer powered supplies.
- VQFN24FV4040 package, operating temperature range from -40°C to +125°C
- 3.5V to 40V input voltage range (initial start-up is 4V or more), 0.8V to 8.5V output voltage range
- 0.5A output current (max), 2.2MHz switching frequency (typ)
- ±1.75% (-40°C to +125°C) output voltage accuracy, 2.1µA shutdown current
- Nano pulse control™, AEC-Q100 qualified (grade 1)
- Minimum ON pulse 50ns (max), soft start function
- Current mode control, reset function, light load mode (LLM)
- Forced pulse width modulation (PWM) mode, phase compensation included
- Spread spectrum function, external synchronization function, selectable over current protection
- Input undervoltage lockout, thermal shut down, output over voltage, short circuit protection
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |