PDP SEO Portlet

BD9G101G-TR

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-42Vin, 1V-29.4Vout, 500mAout, SSOP-6

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD9G101G-TR
Secondary Manufacturer Part#: BD9G101G-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BD9G101G-TR is a step-down switching Voltage Regulator with built-in internal high-side 42V power MOSFET. It provides 0.5ADC output. Operating frequency is fixed 1.5MHz, allowing the use of small inductor and ceramic capacitor. Phase compensation components is built-in.

  • High and Wide Input Range (VCC=6 to 42V)
  • 45V/800mO Internal Power MOSFET
  • 1.5MHz Fixed Operating Frequency
  • Feedback Pin Voltage 0.75V ±1.5%
  • Internal Compensated
  • Internal Over Current protection, Under Voltage Locked Out, Thermal Shutdown
  • 0µA Shutdown Supply Current

Technical Attributes

Find Similar Parts

Description Value
42 V
6 V
Tin
260
42 V
6 V
Surface Mount
1
6
1
7, 20 V
-40 to 105 °C
105 °C
-40 °C
0.5 A
Adjustable
1 to 29.4 V
6SSOP
6
2.9 x 1.6 x 1.1
Buck Converters with Integrated FET
Extended Industrial
SSOP
1700 kHz
1.5 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.55420
6000+
$0.53465