PDP SEO Portlet

BD9E302EFJ-E2

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7V to 28V in, 1V to 19.6V/3A out, HTSOIC-8

Manufacturer:Rohm
Avnet Manufacturer Part #: BD9E302EFJ-E2
Secondary Manufacturer Part#: BD9E302EFJ-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BD9E302EFJ-E2 from ROHM is a 3an integrated MOSFET single synchronous buck DC/DC converter in 8 pin HTSOIC package. This synchronous buck switching regulator with built-in power MOSFETs is high efficiency at light load with a SLLM (Simple Light Load Mode). It is most suitable for use in the equipment to reduce the standby power is required. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily. It feature over current protection, short circuit protection, thermal shutdown protection, under voltage lockout protection and reduce external diode. It is used in consumer applications such as home appliance, secondary power supply and adapter equipment and telecommunication devices.

  • Input voltage range from 7V to 28V
  • Adjustable output voltage range from 1V to 19.6V (1V to VIN x 0.7V), switching frequency of 550KHz
  • 5ms (max) soft start time, 0.808V (max) reference voltage
  • High-side MOSFET on-resistance of 90mohm (typ)
  • Low-side MOSFET on resistance of 70mohm (typ)
  • HTSOP-J8 package dimension of 4.9mm x 6mm x 1mm (W (typ) x D (typ) x H (max))
  • Maximum 580µA/10µA supply current in operating/standby at VFB = 0.9V no switching /VEN = 0V
  • 6.7V UVLO detection voltage, 300mV UVLO hysteresis voltage
  • Operating junction temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
28 V
7 V
Pure Tin
260 °C
28 V
7 V
Surface Mount
MSL 1 - Unlimited
1
8
1
7.0000, 28.0000 V
-40 to 85 °C
85 °C
-40 °C
3 A
Adjustable
1 to 19.6 V
8HTSOP EP
8
4.9 x 3.9 x 0.85
Industrial
HTSOP EP
484 to 616 MHz
550 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
1+
$0.00000