BD9A600MUV-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
电源管理, 电压调节器, 直流/直流开关稳压器
Avnet Manufacturer Part #: BD9A600MUV-E2
Secondary Manufacturer Part#: BD9A600MUV-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.7 V | ||
| Tin|Tin-Copper | ||
| 260 | ||
| 5.5 V | ||
| 2.7 V | ||
| Surface Mount | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 2.7, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6 A | ||
| Adjustable | ||
| 0.8 to 3.85 V | ||
| 16VQFN | ||
| 16 | ||
| 3 x 3 x 0.98(Max) | ||
| Industrial | ||
| VQFN | ||
| 800 to 1200 kHz | ||
| 1 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |