BD9611MUV-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
电源管理, 驱动器和控制器, 直流 / 直流控制器
Avnet Manufacturer Part #: BD9611MUV-E2
Secondary Manufacturer Part#: BD9611MUV-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Voltage Mode Control | ||
| 60 % | ||
| Tin-Copper | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| 20 | ||
| 1 | ||
| 10.0000, 56.0000 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| Adjustable | ||
| 1 to 44.8 V | ||
| 20VQFN EP | ||
| 20 | ||
| 4 x 4 x 1 mm | ||
| Extended Industrial | ||
| VQFN EP | ||
| 56 V | ||
| 10 V | ||
| 500 to 500 kHz | ||
| Synchronous Buck (Step Down) | ||
| Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |