BD9488F-GE2
LED Driver Boost 1-Ch Analog/PWM 18-Pin SOP Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
电源管理, 驱动器和控制器, 直流/直流 LED 驱动器
Avnet Manufacturer Part #: BD9488F-GE2
Secondary Manufacturer Part#: BD9488F-GE2
- RoHS 10 Compliant
- Tariff Charges
BD9488F is a high efficiency driver for white LEDs and designed for large LCDs. This IC is built-in a boost DCDC converters that employ an array of LEDs as the light source. BD9488F has some protect function against fault conditions, such as the over-voltage protection (OVP), the over current limit protection of DCDC (OCP), LED over current protection (LEDOCP), the open detection of LED string. BD9488F is available for the fail-safe design over a wide range output voltage.
- Current mode DCDC converter
- Vout discharge circuit as shutdown
- LED protection circuit (OPEN protection, LED OCP protection)
- LED protect detection as small PWM dimming signal
- Over-voltage protection (OVP) for the output voltage.
- Adjustable soft start time constant
- The wide range of analog dimming 0.2V-3.5V
- The built-in transformation circuit from pulse to DC
- 2 PWM dimming signal
- The UVLO detection for the input voltage of the power stage
- FAIL logic output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| 9 V | ||
| 12 V | ||
| Analog|PWM | ||
| Tin|Tin-Copper | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| Constant Current | ||
| 18SOP | ||
| 18 | ||
| 11.2 x 5.4 x 1.8 mm | ||
| Industrial | ||
| SOP | ||
| 50 to 800 kHz | ||
| Boost (Step Up) | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |