BD9327EFJ-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
电源管理, 电压调节器, 直流/直流开关稳压器
Avnet Manufacturer Part #: BD9327EFJ-E2
Secondary Manufacturer Part#: BD9327EFJ-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| 4.75 V | ||
| Tin-Copper | ||
| 265 | ||
| 18 V | ||
| 4.75 V | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 4.75, 18 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4 A | ||
| Adjustable | ||
| 0.9 to 14.4 V | ||
| 8SOP-J | ||
| 8 | ||
| 4.9 x 3.9 x 1.38 mm | ||
| SOP-J | ||
| 460 kHz | ||
| 380 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |