PDP SEO Portlet

BD9306AFVM-TR

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD9306AFVM-TR
Secondary Manufacturer Part#: BD9306AFVM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Voltage Mode Control
83 %
Tin-Copper
265
Surface Mount
1
8
1
1.9, 1.7, 1.8 V
-40 to 85 °C
85 °C
-40 °C
8MSOP
8
2.9 x 2.8 x 0.75 mm
MSOP
18 V
4.2 V
800 kHz
Step Up

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000