BD8388FV-ME2
Click image to enlarge
Manufacturer:Rohm
Product Category:
电源管理, 驱动器和控制器, 线性 LED 驱动器
Avnet Manufacturer Part #: BD8388FV-ME2
Secondary Manufacturer Part#: BD8388FV-ME2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 3 V | ||
| PWM | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 8 | ||
| -40 to 125 °C | ||
| 50 mA | ||
| 40 V | ||
| 16SSOP-B | ||
| 16 | ||
| Automotive | ||
| SSOP-B | ||
| Constant Current |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |