BD83070GWL-E2
Conv DC to DC Single Buck-Boost 2V to 5.5V 12-Pin WLCSP Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: BD83070GWL-E2
Secondary Manufacturer Part#: BD83070GWL-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 5.5 V | ||
| 2 V | ||
| 0.5 mV | ||
| 5.5 V | ||
| 2 V | ||
| Surface Mount | ||
| 1 | ||
| 12 | ||
| 1 | ||
| 1.6, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 2.5|3.3 V | ||
| 12WLCSP | ||
| 12 | ||
| 1.2 x 1.6 x 0.47 mm | ||
| Industrial | ||
| WLCSP | ||
| 1.35 to 1.65 MHz | ||
| 1.5 MHz | ||
| Synchronous Buck-Boost |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.39.00.60 |
| Schedule B: | 8542.39.00.60 |