BD8303MUV-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: BD8303MUV-E2
Secondary Manufacturer Part#: BD8303MUV-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Voltage Mode Control | ||
| 95 % | ||
| Tin-Copper | ||
| 265 | ||
| Surface Mount | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 2.7, 14 V | ||
| -25 to 85 °C | ||
| 85 °C | ||
| -25 °C | ||
| 16VQFN | ||
| 16 | ||
| 4.2 x 4.2 x 0.95 mm | ||
| VQFN | ||
| 14 V | ||
| 2.7 V | ||
| 1 MHz | ||
| Synchronous Buck-Boost | ||
| Step Up|Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |