BD82042FVJ-GE2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BD82042FVJ-GE2
Secondary Manufacturer Part#: BD82042FVJ-GE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.7 to 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 A | ||
| 8MSOP | ||
| 8 | ||
| Industrial | ||
| MSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |