BD82034FVJ-GE2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| 5.5 V | ||
| 4.5 to 5.5 V | ||
| 260 | ||
| Surface Mount | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8TSSOP-BJ | ||
| 8 | ||
| 3 x 3 x 0.85 | ||
| Industrial | ||
| TSSOP-BJ | ||
| High Side Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |